
0201YA390JAT2A | |
|---|---|
DigiKey Part Number | 478-1021-2-ND - Tape & Reel (TR) 478-1021-1-ND - Cut Tape (CT) 478-1021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201YA390JAT2A |
Description | CAP CER 39PF 16V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201YA390JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹12.48700 | ₹124.87 |
| 50 | ₹8.92720 | ₹446.36 |
| 100 | ₹7.85560 | ₹785.56 |
| 500 | ₹6.04032 | ₹3,020.16 |
| 1,000 | ₹5.48120 | ₹5,481.20 |
| 2,500 | ₹4.89152 | ₹12,228.80 |
| 5,000 | ₹4.53667 | ₹22,683.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹4.09863 | ₹61,479.45 |
| 30,000 | ₹3.88430 | ₹1,16,529.00 |
| 45,000 | ₹3.77695 | ₹1,69,962.75 |
| 75,000 | ₹3.65795 | ₹2,74,346.25 |
| 1,05,000 | ₹3.58838 | ₹3,76,779.90 |
| 1,50,000 | ₹3.52145 | ₹5,28,217.50 |