Direct

0201YJ3R9BBWTR | |
|---|---|
DigiKey Part Number | 478-0201YJ3R9BBWTR-ND - Tape & Reel (TR) 478-0201YJ3R9BBWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0201YJ3R9BBWTR |
Description | CAP THIN FILM 3.9PF 16V 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF Thin Film Capacitor 16 V 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201YJ3R9BBWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 3.9 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 16 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.09000 | ₹67.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹21.19180 | ₹1,05,959.00 |
