
03063C102KAT2A | |
|---|---|
DigiKey Part Number | 478-KGL15ZR71E102KTTR-ND - Tape & Reel (TR) 478-KGL15ZR71E102KTCT-ND - Cut Tape (CT) 478-KGL15ZR71E102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 03063C102KAT2A |
Description | CAP CER 1000PF 25V X7R 0306 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 03063C102KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.032" L x 0.063" W (0.81mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹100.64000 | ₹100.64 |
| 10 | ₹64.85700 | ₹648.57 |
| 50 | ₹50.61860 | ₹2,530.93 |
| 100 | ₹46.22030 | ₹4,622.03 |
| 500 | ₹38.81756 | ₹19,408.78 |
| 1,000 | ₹36.52612 | ₹36,526.12 |
| 2,500 | ₹34.10757 | ₹85,268.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹32.64939 | ₹1,63,246.95 |
| 10,000 | ₹31.44869 | ₹3,14,486.90 |
| 15,000 | ₹30.84711 | ₹4,62,706.65 |
| 25,000 | ₹30.18019 | ₹7,54,504.75 |