1000 pF ±10% 25V Ceramic Capacitor X7R 0306 (0816 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03063C102KAT2A

DigiKey Part Number
478-KGL15ZR71E102KTTR-ND - Tape & Reel (TR)
478-KGL15ZR71E102KTCT-ND - Cut Tape (CT)
478-KGL15ZR71E102KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
03063C102KAT2A
Description
CAP CER 1000PF 25V X7R 0306
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 0306 (0816 Metric)
Datasheet
 Datasheet
EDA/CAD Models
03063C102KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0306 (0816 Metric)
Size / Dimension
0.032" L x 0.063" W (0.81mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹100.64000₹100.64
10₹64.85700₹648.57
50₹50.61860₹2,530.93
100₹46.22030₹4,622.03
500₹38.81756₹19,408.78
1,000₹36.52612₹36,526.12
2,500₹34.10757₹85,268.93
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹32.64939₹1,63,246.95
10,000₹31.44869₹3,14,486.90
15,000₹30.84711₹4,62,706.65
25,000₹30.18019₹7,54,504.75
Manufacturers Standard Package