
SR215C473KARTR2 | |
---|---|
DigiKey Part Number | 478-SR215C473KARTR2TR-ND - Tape & Reel (TR) 478-SR215C473KARTR2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215C473KARTR2 |
Description | CAP CER 0.047UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹40.82000 | ₹40.82 |
10 | ₹24.93600 | ₹249.36 |
50 | ₹18.60000 | ₹930.00 |
100 | ₹16.64760 | ₹1,664.76 |
500 | ₹13.36602 | ₹6,683.01 |
1,000 | ₹12.35261 | ₹12,352.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹9.17335 | ₹27,520.05 |
6,000 | ₹8.63810 | ₹51,828.60 |
9,000 | ₹8.37006 | ₹75,330.54 |
15,000 | ₹8.07303 | ₹1,21,095.45 |
21,000 | ₹7.89930 | ₹1,65,885.30 |
30,000 | ₹7.73230 | ₹2,31,969.00 |
36,000 | ₹7.65313 | ₹2,75,512.68 |
72,000 | ₹7.38656 | ₹5,31,832.32 |
75,000 | ₹7.37240 | ₹5,52,930.00 |