
0306YD104KAT2A | |
|---|---|
DigiKey Part Number | 478-KGL15ZR51C104KTTR-ND - Tape & Reel (TR) 478-KGL15ZR51C104KTCT-ND - Cut Tape (CT) 478-KGL15ZR51C104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0306YD104KAT2A |
Description | CAP CER 0.1UF 16V X5R 0306 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0306YD104KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.032" L x 0.063" W (0.81mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.05000 | ₹54.05 |
| 10 | ₹32.98800 | ₹329.88 |
| 50 | ₹24.89920 | ₹1,244.96 |
| 100 | ₹22.39260 | ₹2,239.26 |
| 500 | ₹18.16568 | ₹9,082.84 |
| 1,000 | ₹16.86107 | ₹16,861.07 |
| 2,500 | ₹15.48416 | ₹38,710.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹14.65443 | ₹73,272.15 |
| 10,000 | ₹13.97147 | ₹1,39,714.70 |
| 15,000 | ₹13.62932 | ₹2,04,439.80 |
| 25,000 | ₹13.25004 | ₹3,31,251.00 |
| 35,000 | ₹13.02831 | ₹4,55,990.85 |
| 50,000 | ₹12.81499 | ₹6,40,749.50 |