
04021A220JAT2A | |
|---|---|
DigiKey Part Number | 478-04021A220JAT2ATR-ND - Tape & Reel (TR) 478-04021A220JAT2ACT-ND - Cut Tape (CT) 478-04021A220JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04021A220JAT2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04021A220JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹14.25700 | ₹142.57 |
| 50 | ₹10.26900 | ₹513.45 |
| 100 | ₹9.04840 | ₹904.84 |
| 500 | ₹7.00946 | ₹3,504.73 |
| 1,000 | ₹6.38138 | ₹6,381.38 |
| 2,500 | ₹5.71901 | ₹14,297.52 |
| 5,000 | ₹5.31980 | ₹26,599.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.99160 | ₹49,916.00 |
| 20,000 | ₹4.72141 | ₹94,428.20 |
| 30,000 | ₹4.58609 | ₹1,37,582.70 |
| 50,000 | ₹4.43614 | ₹2,21,807.00 |
| 70,000 | ₹4.34847 | ₹3,04,392.90 |
| 1,00,000 | ₹4.26413 | ₹4,26,413.00 |