68 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1E680FH

DigiKey Part Number
478-KGM05ACG1E680FHTR-ND - Tape & Reel (TR)
478-KGM05ACG1E680FHCT-ND - Cut Tape (CT)
478-KGM05ACG1E680FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1E680FH
Description
CAP CER 68PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1E680FH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,891
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹37.27000₹37.27
10₹22.17800₹221.78
50₹16.38200₹819.10
100₹14.59290₹1,459.29
500₹11.59048₹5,795.24
1,000₹10.66234₹10,662.34
2,500₹9.68352₹24,208.80
5,000₹9.09402₹45,470.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹8.60880₹86,088.00
20,000₹8.20941₹1,64,188.20
30,000₹8.00934₹2,40,280.20
50,000₹7.78759₹3,89,379.50
70,000₹7.65792₹5,36,054.40
1,00,000₹7.53317₹7,53,317.00
Manufacturers Standard Package