04023A8R0DAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹5.07323
Datasheet

Upgrade


KYOCERA AVX
In Stock: 18,093
Unit Price: ₹24.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹4.99160
Datasheet

Upgrade


TDK
In Stock: 28,547
Unit Price: ₹9.32000
Datasheet

Upgrade


TDK
In Stock: 90,317
Unit Price: ₹9.32000
Datasheet

Upgrade


YAGEO
In Stock: 19,928
Unit Price: ₹9.32000
Datasheet

Upgrade


YAGEO
In Stock: 36,399
Unit Price: ₹9.32000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹2.27542
Datasheet

Upgrade


Murata Electronics
In Stock: 1,13,473
Unit Price: ₹9.32000
Datasheet

Upgrade


Murata Electronics
In Stock: 7,978
Unit Price: ₹9.32000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 34,638
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹0.16159
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹2.06836
Datasheet
8 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023A8R0DAT2A

DigiKey Part Number
04023A8R0DAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04023A8R0DAT2A
Description
CAP CER 8PF 25V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023A8R0DAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹4.99160₹49,916.00
Manufacturers Standard Package