
04023J1R4ABSTR | |
|---|---|
DigiKey Part Number | 478-4404-2-ND - Tape & Reel (TR) 478-4404-1-ND - Cut Tape (CT) 478-4404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J1R4ABSTR |
Description | CAP THIN FILM 1.4PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.4 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J1R4ABSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1.4 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73.62000 | ₹73.62 |
| 10 | ₹46.22000 | ₹462.20 |
| 50 | ₹35.44800 | ₹1,772.40 |
| 100 | ₹32.13990 | ₹3,213.99 |
| 500 | ₹26.53564 | ₹13,267.82 |
| 1,000 | ₹24.80425 | ₹24,804.25 |
| 2,500 | ₹22.97706 | ₹57,442.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹26.67654 | ₹1,33,382.70 |
| 10,000 | ₹25.63388 | ₹2,56,338.80 |
| 15,000 | ₹25.11158 | ₹3,76,673.70 |
| 25,000 | ₹24.53256 | ₹6,13,314.00 |
| 35,000 | ₹24.19391 | ₹8,46,786.85 |