
04023J1R6ABSTR | |
|---|---|
DigiKey Part Number | 478-4406-2-ND - Tape & Reel (TR) 478-4406-1-ND - Cut Tape (CT) 478-4406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J1R6ABSTR |
Description | CAP THIN FILM 1.6PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J1R6ABSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1.6 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85.73000 | ₹85.73 |
| 10 | ₹42.95900 | ₹429.59 |
| 50 | ₹35.74620 | ₹1,787.31 |
| 100 | ₹34.62790 | ₹3,462.79 |
| 500 | ₹31.75966 | ₹15,879.83 |
| 1,000 | ₹29.68160 | ₹29,681.60 |
| 2,500 | ₹27.69413 | ₹69,235.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹22.70906 | ₹1,13,545.30 |
| 10,000 | ₹22.32895 | ₹2,23,289.50 |
| 15,000 | ₹22.25704 | ₹3,33,855.60 |
| 25,000 | ₹21.93613 | ₹5,48,403.25 |
| 35,000 | ₹21.88729 | ₹7,66,055.15 |