Direct

04023J1R7ABWTR | |
|---|---|
DigiKey Part Number | 478-04023J1R7ABWTR-ND - Tape & Reel (TR) 478-04023J1R7ABWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 04023J1R7ABWTR |
Description | CAP THIN FILM 1.7PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.7 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J1R7ABWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 1.7 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹80.14000 | ₹80.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹25.01019 | ₹1,25,050.95 |
