15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A150JAT2A-62

DigiKey Part Number
478-04025A150JAT2A-62TR-ND - Tape & Reel (TR)
478-04025A150JAT2A-62CT-ND - Cut Tape (CT)
478-04025A150JAT2A-62DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025A150JAT2A-62
Description
CAP CER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A150JAT2A-62 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,692
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.51600₹25.16
50₹1.69600₹84.80
100₹1.44440₹144.44
500₹1.01760₹508.80
1,000₹0.88713₹887.13
2,500₹0.75108₹1,877.70
5,000₹0.66963₹3,348.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.60254₹6,025.40
20,000₹0.54751₹10,950.20
30,000₹0.51998₹15,599.40
50,000₹0.48949₹24,474.50
70,000₹0.47168₹33,017.60
1,00,000₹0.45456₹45,456.00
Manufacturers Standard Package