0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A201JAT2A

DigiKey Part Number
478-10092-2-ND - Tape & Reel (TR)
478-10092-1-ND - Cut Tape (CT)
478-10092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025A201JAT2A
Description
CAP CER 200PF 50V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A201JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,546
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹22.19000₹22.19
10₹13.04500₹130.45
50₹9.40640₹470.32
100₹8.29720₹829.72
500₹5.96332₹2,981.66
1,000₹5.79117₹5,791.17
2,500₹5.24418₹13,110.45
5,000₹4.87822₹24,391.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹4.49690₹44,969.00
20,000₹4.41632₹88,326.40
30,000₹4.28981₹1,28,694.30
50,000₹4.14961₹2,07,480.50
70,000₹4.10532₹2,87,372.40
Manufacturers Standard Package