
04025A360JAT2A | |
|---|---|
DigiKey Part Number | 478-10099-2-ND - Tape & Reel (TR) 478-10099-1-ND - Cut Tape (CT) 478-10099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025A360JAT2A |
Description | CAP CER 36PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A360JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.40500 | ₹54.05 |
| 50 | ₹3.74600 | ₹187.30 |
| 100 | ₹3.22420 | ₹322.42 |
| 500 | ₹2.36878 | ₹1,184.39 |
| 1,000 | ₹2.10507 | ₹2,105.07 |
| 2,500 | ₹1.82831 | ₹4,570.78 |
| 5,000 | ₹1.66169 | ₹8,308.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.52480 | ₹15,248.00 |
| 20,000 | ₹1.41228 | ₹28,245.60 |
| 30,000 | ₹1.35595 | ₹40,678.50 |
| 50,000 | ₹1.29355 | ₹64,677.50 |
| 70,000 | ₹1.25708 | ₹87,995.60 |
| 1,00,000 | ₹1.22201 | ₹1,22,201.00 |