36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A360JAT2A

DigiKey Part Number
478-10099-2-ND - Tape & Reel (TR)
478-10099-1-ND - Cut Tape (CT)
478-10099-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025A360JAT2A
Description
CAP CER 36PF 50V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A360JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49,288
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹5.40500₹54.05
50₹3.74600₹187.30
100₹3.22420₹322.42
500₹2.36878₹1,184.39
1,000₹2.10507₹2,105.07
2,500₹1.82831₹4,570.78
5,000₹1.66169₹8,308.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.52480₹15,248.00
20,000₹1.41228₹28,245.60
30,000₹1.35595₹40,678.50
50,000₹1.29355₹64,677.50
70,000₹1.25708₹87,995.60
1,00,000₹1.22201₹1,22,201.00
Manufacturers Standard Package