
04025A3R6BAT2A | |
|---|---|
DigiKey Part Number | 478-12637-2-ND - Tape & Reel (TR) 478-12637-1-ND - Cut Tape (CT) 478-12637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025A3R6BAT2A |
Description | CAP CER 3.6PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A3R6BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.52300 | ₹65.23 |
| 50 | ₹4.52880 | ₹226.44 |
| 100 | ₹3.91380 | ₹391.38 |
| 500 | ₹2.90368 | ₹1,451.84 |
| 1,000 | ₹2.59337 | ₹2,593.37 |
| 2,500 | ₹2.26591 | ₹5,664.77 |
| 5,000 | ₹2.06892 | ₹10,344.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.90696 | ₹19,069.60 |
| 20,000 | ₹1.77384 | ₹35,476.80 |
| 30,000 | ₹1.70720 | ₹51,216.00 |
| 50,000 | ₹1.63336 | ₹81,668.00 |
| 70,000 | ₹1.59021 | ₹1,11,314.70 |
| 1,00,000 | ₹1.54870 | ₹1,54,870.00 |