
KGM15ACG1H680FT | |
---|---|
DigiKey Part Number | 478-KGM15ACG1H680FTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H680FTCT-ND - Cut Tape (CT) 478-KGM15ACG1H680FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H680FT |
Description | CAP CER 68PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H680FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹26.62000 | ₹26.62 |
10 | ₹15.61800 | ₹156.18 |
50 | ₹9.88560 | ₹494.28 |
100 | ₹7.01930 | ₹701.93 |
500 | ₹5.22678 | ₹2,613.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹4.82968 | ₹19,318.72 |
8,000 | ₹4.78697 | ₹38,295.76 |