
04025A7R5BAT2A | |
---|---|
DigiKey Part Number | 478-04025A7R5BAT2ATR-ND - Tape & Reel (TR) 478-04025A7R5BAT2ACT-ND - Cut Tape (CT) 478-04025A7R5BAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025A7R5BAT2A |
Description | CAP CER 7.5PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A7R5BAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹23.96000 | ₹23.96 |
10 | ₹13.93200 | ₹139.32 |
50 | ₹10.09860 | ₹504.93 |
100 | ₹8.92720 | ₹892.72 |
500 | ₹6.53836 | ₹3,269.18 |
1,000 | ₹6.32982 | ₹6,329.82 |
2,500 | ₹5.68468 | ₹14,211.70 |
5,000 | ₹5.29600 | ₹26,480.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹4.86712 | ₹48,671.20 |