
04025U1R0BAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H1R0BHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H1R0BHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H1R0BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025U1R0BAT2A |
Description | CAP CER 1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025U1R0BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹19.10300 | ₹191.03 |
| 50 | ₹14.01520 | ₹700.76 |
| 100 | ₹12.44030 | ₹1,244.03 |
| 500 | ₹9.79944 | ₹4,899.72 |
| 1,000 | ₹8.98406 | ₹8,984.06 |
| 2,500 | ₹8.12433 | ₹20,310.83 |
| 5,000 | ₹7.60640 | ₹38,032.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹6.45760 | ₹64,576.00 |
| 20,000 | ₹6.13234 | ₹1,22,646.80 |
| 30,000 | ₹5.96946 | ₹1,79,083.80 |
| 50,000 | ₹5.78890 | ₹2,89,445.00 |
| 70,000 | ₹5.68333 | ₹3,97,833.10 |
| 1,00,000 | ₹5.58180 | ₹5,58,180.00 |