0402YA470JAJ2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹12.99106
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12,002
Unit Price: ₹48.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹12.57331
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,429
Unit Price: ₹24.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹4.43614
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,523
Unit Price: ₹13.05000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 63,199
Unit Price: ₹10.25000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,684
Unit Price: ₹77.34000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,725
Unit Price: ₹56.84000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 9,014
Unit Price: ₹24.23000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹4.03016
Datasheet

Upgrade


KEMET
In Stock: 5,613
Unit Price: ₹128.60000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹40.57598
Datasheet

Upgrade


KEMET
In Stock: 1,508
Unit Price: ₹128.60000
Datasheet
47 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402YA470JAJ2A

DigiKey Part Number
0402YA470JAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402YA470JAJ2A
Description
CAP CER 47PF 16V NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402YA470JAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹13.81082₹1,38,108.20
Manufacturers Standard Package