0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1C820KH

DigiKey Part Number
478-KGM05ACG1C820KHTR-ND - Tape & Reel (TR)
478-KGM05ACG1C820KHCT-ND - Cut Tape (CT)
478-KGM05ACG1C820KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1C820KH
Description
CAP CER 82PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1C820KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,394
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹22.19000₹22.19
10₹13.04500₹130.45
50₹9.38860₹469.43
100₹8.28830₹828.83
500₹6.41946₹3,209.73
1,000₹5.84353₹5,843.53
2,500₹5.23637₹13,090.92
5,000₹4.87112₹24,355.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹4.86934₹48,693.40
20,000₹4.60898₹92,179.60
30,000₹4.47856₹1,34,356.80
50,000₹4.33401₹2,16,700.50
70,000₹4.24952₹2,97,466.40
1,00,000₹4.16822₹4,16,822.00
1,20,000₹4.12971₹4,95,565.20
Manufacturers Standard Package