
0402YC221K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM05AR71C221KHTR-ND - Tape & Reel (TR) 478-KAM05AR71C221KHCT-ND - Cut Tape (CT) 478-KAM05AR71C221KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402YC221K4T2A |
Description | CAP CER 220PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402YC221K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹15.28300 | ₹152.83 |
| 50 | ₹11.03320 | ₹551.66 |
| 100 | ₹9.74730 | ₹974.73 |
| 500 | ₹7.58162 | ₹3,790.81 |
| 1,000 | ₹6.91254 | ₹6,912.54 |
| 2,500 | ₹6.20805 | ₹15,520.12 |
| 5,000 | ₹5.78387 | ₹28,919.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹5.43479 | ₹54,347.90 |
| 20,000 | ₹5.14750 | ₹1,02,950.00 |
| 30,000 | ₹5.00362 | ₹1,50,108.60 |
| 50,000 | ₹4.84414 | ₹2,42,207.00 |
| 70,000 | ₹4.75090 | ₹3,32,563.00 |
| 1,00,000 | ₹4.66120 | ₹4,66,120.00 |