
KGM31BCG1C101JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1C101JTTR-ND - Tape & Reel (TR) 478-KGM31BCG1C101JTCT-ND - Cut Tape (CT) 478-KGM31BCG1C101JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1C101JT |
Description | CAP CER 100PF 16V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 16V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1C101JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹13.32600 | ₹133.26 |
| 50 | ₹9.59820 | ₹479.91 |
| 100 | ₹8.46130 | ₹846.13 |
| 500 | ₹6.52862 | ₹3,264.31 |
| 1,000 | ₹5.93408 | ₹5,934.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.86443 | ₹23,457.72 |
| 8,000 | ₹5.49506 | ₹43,960.48 |
| 12,000 | ₹5.31005 | ₹63,720.60 |
| 20,000 | ₹5.10501 | ₹1,02,100.20 |
| 28,000 | ₹4.98515 | ₹1,39,584.20 |
| 40,000 | ₹4.86992 | ₹1,94,796.80 |