
0402ZD475KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM05CR51A475KHTR-ND - Tape & Reel (TR) 478-KGM05CR51A475KHCT-ND - Cut Tape (CT) 478-KGM05CR51A475KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402ZD475KAT2A |
Description | CAP CER 4.7UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402ZD475KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹13.51200 | ₹135.12 |
| 50 | ₹9.72860 | ₹486.43 |
| 100 | ₹8.57310 | ₹857.31 |
| 500 | ₹6.62552 | ₹3,312.76 |
| 1,000 | ₹6.02354 | ₹6,023.54 |
| 2,500 | ₹5.38988 | ₹13,474.70 |
| 5,000 | ₹5.00819 | ₹25,040.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.69415 | ₹46,941.50 |
| 20,000 | ₹4.43575 | ₹88,715.00 |
| 30,000 | ₹4.30634 | ₹1,29,190.20 |
| 50,000 | ₹4.16292 | ₹2,08,146.00 |
| 70,000 | ₹4.07906 | ₹2,85,534.20 |
| 1,00,000 | ₹3.99838 | ₹3,99,838.00 |