
046288040600846+ | |
|---|---|
DigiKey Part Number | 478-046288040600846+TR-ND - Tape & Reel (TR) 478-046288040600846+CT-ND - Cut Tape (CT) 478-046288040600846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046288040600846+ |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹184.51000 | ₹184.51 |
| 10 | ₹157.11200 | ₹1,571.12 |
| 25 | ₹147.23400 | ₹3,680.85 |
| 50 | ₹140.18900 | ₹7,009.45 |
| 100 | ₹133.49830 | ₹13,349.83 |
| 250 | ₹125.13388 | ₹31,283.47 |
| 500 | ₹119.15694 | ₹59,578.47 |
| 1,000 | ₹113.47073 | ₹1,13,470.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹108.05709 | ₹2,16,114.18 |
| 4,000 | ₹102.90344 | ₹4,11,613.76 |
| 6,000 | ₹100.00411 | ₹6,00,024.66 |