
046288068000846+ | |
|---|---|
DigiKey Part Number | 478-046288068000846+TR-ND - Tape & Reel (TR) 478-046288068000846+CT-ND - Cut Tape (CT) 478-046288068000846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046288068000846+ |
Description | CONN FFC BOTTOM 68POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 68 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹277.69000 | ₹277.69 |
| 10 | ₹235.85400 | ₹2,358.54 |
| 25 | ₹221.11160 | ₹5,527.79 |
| 50 | ₹210.52580 | ₹10,526.29 |
| 100 | ₹200.47100 | ₹20,047.10 |
| 250 | ₹187.91144 | ₹46,977.86 |
| 500 | ₹178.94134 | ₹89,470.67 |
| 1,000 | ₹170.40458 | ₹1,70,404.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹154.53943 | ₹6,18,157.72 |