
05083C103KAT2A | |
|---|---|
DigiKey Part Number | 478-05083C103KAT2ATR-ND - Tape & Reel (TR) 478-05083C103KAT2ACT-ND - Cut Tape (CT) 478-05083C103KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 05083C103KAT2A |
Description | CAP CER 10000PF 25V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 05083C103KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.050" L x 0.079" W (1.27mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.040" (1.02mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.98000 | ₹95.98 |
| 10 | ₹61.59600 | ₹615.96 |
| 50 | ₹47.99080 | ₹2,399.54 |
| 100 | ₹43.77880 | ₹4,377.88 |
| 500 | ₹36.67242 | ₹18,336.21 |
| 1,000 | ₹34.47509 | ₹34,475.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹31.17724 | ₹1,24,708.96 |
| 8,000 | ₹29.95126 | ₹2,39,610.08 |
| 12,000 | ₹29.33697 | ₹3,52,043.64 |
| 20,000 | ₹28.65614 | ₹5,73,122.80 |
| 28,000 | ₹28.25792 | ₹7,91,221.76 |