10000 pF ±10% 25V Ceramic Capacitor X7R 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05083C103KAT2S

DigiKey Part Number
478-KGL21PR71E103KTTR-ND - Tape & Reel (TR)
478-KGL21PR71E103KTCT-ND - Cut Tape (CT)
478-KGL21PR71E103KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
05083C103KAT2S
Description
CAP CER 10000PF 25V X7R 0508
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
05083C103KAT2S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0508 (1220 Metric)
Size / Dimension
0.050" L x 0.079" W (1.27mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,927
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹95.98000₹95.98
10₹61.59600₹615.96
50₹47.99080₹2,399.54
100₹43.77880₹4,377.88
500₹36.67242₹18,336.21
1,000₹34.47509₹34,475.09
2,500₹32.15476₹80,386.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹30.75623₹1,53,781.15
10,000₹29.60463₹2,96,046.30
15,000₹29.02756₹4,35,413.40
25,000₹28.38785₹7,09,696.25
Manufacturers Standard Package