05083C104KA16A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 13,942
Unit Price: ₹29.28000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹30.33954
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,271
Unit Price: ₹96.73000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹31.53864
Datasheet
0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05083C104KA16A

DigiKey Part Number
05083C104KA16A-ND
Manufacturer
Manufacturer Product Number
05083C104KA16A
Description
CAP CER 0.1UF 25V X7R 0508
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
05083C104KA16A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0508 (1220 Metric)
Size / Dimension
0.050" L x 0.079" W (1.27mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.040" (1.02mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.