0.47 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031AR47CAT2A

DigiKey Part Number
478-10214-2-ND - Tape & Reel (TR)
478-10214-1-ND - Cut Tape (CT)
478-10214-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031AR47CAT2A
Description
CAP CER 0.47PF 100V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031AR47CAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,119
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹18.64000₹18.64
10₹10.62300₹106.23
50₹7.54800₹377.40
100₹6.61620₹661.62
500₹5.04136₹2,520.68
1,000₹4.55680₹4,556.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.83088₹15,323.52
8,000₹3.56157₹28,492.56
12,000₹3.42676₹41,121.12
20,000₹3.27745₹65,549.00
28,000₹3.19016₹89,324.48
40,000₹3.10622₹1,24,248.80
Manufacturers Standard Package