
06031C202KAT2A | |
---|---|
DigiKey Part Number | 478-10219-2-ND - Tape & Reel (TR) 478-10219-1-ND - Cut Tape (CT) 478-10219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C202KAT2A |
Description | CAP CER 2000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C202KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹15.97000 | ₹15.97 |
10 | ₹9.40600 | ₹94.06 |
50 | ₹6.65560 | ₹332.78 |
100 | ₹5.82130 | ₹582.13 |
500 | ₹4.42990 | ₹2,214.95 |
1,000 | ₹3.99951 | ₹3,999.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹3.05088 | ₹12,203.52 |
8,000 | ₹2.83480 | ₹22,678.40 |
12,000 | ₹2.77372 | ₹33,284.64 |
20,000 | ₹2.75729 | ₹55,145.80 |
28,000 | ₹2.70131 | ₹75,636.68 |
40,000 | ₹2.69173 | ₹1,07,669.20 |
48,000 | ₹2.68710 | ₹1,28,980.80 |
96,000 | ₹2.61213 | ₹2,50,764.48 |
1,00,000 | ₹2.60571 | ₹2,60,571.00 |