0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR71H474KL

DigiKey Part Number
478-KGM21AR71H474KLTR-ND - Tape & Reel (TR)
478-KGM21AR71H474KLCT-ND - Cut Tape (CT)
478-KGM21AR71H474KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR71H474KL
Description
CAP CER 0.47UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR71H474KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,485
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹48.46000₹48.46
10₹29.35400₹293.54
50₹21.99180₹1,099.59
100₹19.72750₹1,972.75
500₹15.90686₹7,953.43
1,000₹14.72618₹14,726.18
2,500₹13.48103₹33,702.58
5,000₹12.73033₹63,651.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹5.16921₹51,692.10
20,000₹4.89217₹97,843.40
30,000₹4.75339₹1,42,601.70
50,000₹4.59961₹2,29,980.50
70,000₹4.50967₹3,15,676.90
1,00,000₹4.42318₹4,42,318.00
Manufacturers Standard Package