
06031U1R8BAT2A | |
---|---|
DigiKey Part Number | 478-KGQ15ACG2A1R8BTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2A1R8BTCT-ND - Cut Tape (CT) 478-KGQ15ACG2A1R8BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031U1R8BAT2A |
Description | CAP CER 1.8PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031U1R8BAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹24.85000 | ₹24.85 |
10 | ₹14.55300 | ₹145.53 |
50 | ₹10.57780 | ₹528.89 |
100 | ₹9.34430 | ₹934.43 |
500 | ₹7.28732 | ₹3,643.66 |
1,000 | ₹6.65106 | ₹6,651.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹5.29645 | ₹21,185.80 |
8,000 | ₹4.97244 | ₹39,779.52 |
12,000 | ₹4.81104 | ₹57,732.48 |
20,000 | ₹4.78562 | ₹95,712.40 |
28,000 | ₹4.63270 | ₹1,29,715.60 |
40,000 | ₹4.61803 | ₹1,84,721.20 |
48,000 | ₹4.61095 | ₹2,21,325.60 |
96,000 | ₹4.58655 | ₹4,40,308.80 |