
06031U470FAT2A | |
---|---|
DigiKey Part Number | 478-KGQ15ACG2A470FTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2A470FTCT-ND - Cut Tape (CT) 478-KGQ15ACG2A470FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031U470FAT2A |
Description | CAP CER 47PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031U470FAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹29.28000 | ₹29.28 |
10 | ₹17.48200 | ₹174.82 |
50 | ₹12.83180 | ₹641.59 |
100 | ₹11.39420 | ₹1,139.42 |
500 | ₹8.97338 | ₹4,486.69 |
1,000 | ₹8.22709 | ₹8,227.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹6.60115 | ₹26,404.60 |
8,000 | ₹6.36144 | ₹50,891.52 |
12,000 | ₹6.19546 | ₹74,345.52 |
20,000 | ₹6.16441 | ₹1,23,288.20 |
28,000 | ₹6.00836 | ₹1,68,234.08 |
40,000 | ₹5.99035 | ₹2,39,614.00 |
48,000 | ₹5.98169 | ₹2,87,121.12 |
96,000 | ₹5.83461 | ₹5,60,122.56 |
1,00,000 | ₹5.82339 | ₹5,82,339.00 |