0603 (1608 Metric) 0,91mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031U470FAT2A

DigiKey Part Number
478-KGQ15ACG2A470FTTR-ND - Tape & Reel (TR)
478-KGQ15ACG2A470FTCT-ND - Cut Tape (CT)
478-KGQ15ACG2A470FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031U470FAT2A
Description
CAP CER 47PF 100V NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031U470FAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.91mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,243
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹29.28000₹29.28
10₹17.48200₹174.82
50₹12.83180₹641.59
100₹11.39420₹1,139.42
500₹8.97338₹4,486.69
1,000₹8.22709₹8,227.09
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹6.60115₹26,404.60
8,000₹6.36144₹50,891.52
12,000₹6.19546₹74,345.52
20,000₹6.16441₹1,23,288.20
28,000₹6.00836₹1,68,234.08
40,000₹5.99035₹2,39,614.00
48,000₹5.98169₹2,87,121.12
96,000₹5.83461₹5,60,122.56
1,00,000₹5.82339₹5,82,339.00
Manufacturers Standard Package