
06032U1R0CAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2D1R0CTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2D1R0CT-ND - Cut Tape (CT) 478-KGQ15ACG2D1R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06032U1R0CAT2A |
Description | CAP CER 1PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06032U1R0CAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹91.32000 | ₹91.32 |
| 10 | ₹58.14800 | ₹581.48 |
| 50 | ₹45.15800 | ₹2,257.90 |
| 100 | ₹41.13230 | ₹4,113.23 |
| 500 | ₹34.36140 | ₹17,180.70 |
| 1,000 | ₹32.26565 | ₹32,265.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹29.12202 | ₹1,16,488.08 |
| 8,000 | ₹27.95324 | ₹2,23,625.92 |
| 12,000 | ₹27.36756 | ₹3,28,410.72 |
| 20,000 | ₹26.71848 | ₹5,34,369.60 |
| 28,000 | ₹26.33909 | ₹7,37,494.52 |