
06033A101K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1E101KTTR-ND - Tape & Reel (TR) 478-KAM15ACG1E101KTCT-ND - Cut Tape (CT) 478-KAM15ACG1E101KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033A101K4T2A |
Description | CAP CER 100PF 25V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033A101K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.61600 | ₹66.16 |
| 50 | ₹4.62200 | ₹231.10 |
| 100 | ₹4.00700 | ₹400.70 |
| 500 | ₹2.97264 | ₹1,486.32 |
| 1,000 | ₹2.65580 | ₹2,655.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.18149 | ₹8,725.96 |
| 8,000 | ₹2.00571 | ₹16,045.68 |
| 12,000 | ₹1.91777 | ₹23,013.24 |
| 20,000 | ₹1.82039 | ₹36,407.80 |
| 28,000 | ₹1.76348 | ₹49,377.44 |
| 40,000 | ₹1.70878 | ₹68,351.20 |