06033A300FAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 17,798
Unit Price: ₹36.38000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,186
Unit Price: ₹39.05000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹28.62464
Datasheet

Upgrade


KEMET
In Stock: 3,507
Unit Price: ₹101.16000
Datasheet

Upgrade


KEMET
In Stock: 2,417
Unit Price: ₹91.40000
Datasheet

Upgrade


YAGEO
In Stock: 8,664
Unit Price: ₹15.97000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.00000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033A300FAT2A

DigiKey Part Number
06033A300FAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06033A300FAT2A
Description
CAP CER 30PF 25V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06033A300FAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹9.35586₹37,423.44
Manufacturers Standard Package