62 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033A620JAT2A

DigiKey Part Number
478-11807-2-ND - Tape & Reel (TR)
478-11807-1-ND - Cut Tape (CT)
478-11807-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06033A620JAT2A
Description
CAP CER 62PF 25V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
62 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06033A620JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,346
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹17.71000₹17.71
10₹10.25000₹102.50
50₹7.26860₹363.43
100₹6.36460₹636.46
500₹4.83636₹2,418.18
1,000₹4.36763₹4,367.63
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.66594₹14,663.76
8,000₹3.40537₹27,242.96
12,000₹3.27494₹39,299.28
20,000₹3.13044₹62,608.80
28,000₹3.04602₹85,288.56
40,000₹2.96483₹1,18,593.20
Manufacturers Standard Package