
KGM15BR71E104JM | |
|---|---|
DigiKey Part Number | 478-KGM15BR71E104JMTR-ND - Tape & Reel (TR) 478-KGM15BR71E104JMCT-ND - Cut Tape (CT) 478-KGM15BR71E104JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71E104JM |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71E104JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹16.40100 | ₹164.01 |
| 50 | ₹15.33840 | ₹766.92 |
| 100 | ₹14.62090 | ₹1,462.09 |
| 500 | ₹3.48516 | ₹1,742.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹12.79785 | ₹1,91,967.75 |