
KGM15ACG1H100KT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H100KTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H100KTCT-ND - Cut Tape (CT) 478-KGM15ACG1H100KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H100KT |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H100KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹10.15700 | ₹101.57 |
| 50 | ₹7.24980 | ₹362.49 |
| 100 | ₹6.33660 | ₹633.66 |
| 500 | ₹4.81772 | ₹2,408.86 |
| 1,000 | ₹4.35085 | ₹4,350.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.90764 | ₹11,630.56 |
| 8,000 | ₹2.87887 | ₹23,030.96 |
| 12,000 | ₹2.86392 | ₹34,367.04 |
| 20,000 | ₹2.84688 | ₹56,937.60 |
| 28,000 | ₹2.83665 | ₹79,426.20 |
| 40,000 | ₹2.82656 | ₹1,13,062.40 |