
06035A101K4T2A | |
|---|---|
DigiKey Part Number | 478-06035A101K4T2ATR-ND - Tape & Reel (TR) 478-06035A101K4T2ACT-ND - Cut Tape (CT) 478-06035A101K4T2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A101K4T2A |
Description | CAP CER 100PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A101K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹10.99600 | ₹109.96 |
| 50 | ₹7.86480 | ₹393.24 |
| 100 | ₹6.89580 | ₹689.58 |
| 500 | ₹5.26314 | ₹2,631.57 |
| 1,000 | ₹4.76180 | ₹4,761.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.01119 | ₹16,044.76 |
| 8,000 | ₹3.73257 | ₹29,860.56 |
| 12,000 | ₹3.59302 | ₹43,116.24 |
| 20,000 | ₹3.43847 | ₹68,769.40 |
| 28,000 | ₹3.34811 | ₹93,747.08 |
| 40,000 | ₹3.26123 | ₹1,30,449.20 |