
0805DC104MAT2A | |
|---|---|
DigiKey Part Number | 478-0805DC104MAT2ATR-ND - Tape & Reel (TR) 478-0805DC104MAT2ACT-ND - Cut Tape (CT) 478-0805DC104MAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805DC104MAT2A |
Description | CAP CER 0.1UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805DC104MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹12.11400 | ₹121.14 |
| 50 | ₹8.66620 | ₹433.31 |
| 100 | ₹7.61330 | ₹761.33 |
| 500 | ₹5.84276 | ₹2,921.38 |
| 1,000 | ₹5.29856 | ₹5,298.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.48248 | ₹17,929.92 |
| 8,000 | ₹4.17963 | ₹33,437.04 |
| 12,000 | ₹4.02804 | ₹48,336.48 |
| 20,000 | ₹3.86009 | ₹77,201.80 |
| 28,000 | ₹3.76192 | ₹1,05,333.76 |
| 40,000 | ₹3.66752 | ₹1,46,700.80 |