47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H470FT

DigiKey Part Number
478-KGM15ACG1H470FTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H470FTCT-ND - Cut Tape (CT)
478-KGM15ACG1H470FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H470FT
Description
CAP CER 47PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H470FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,867
Factory Stock: 12,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹8.57300₹85.73
50₹6.05700₹302.85
100₹5.28360₹528.36
500₹3.98090₹1,990.45
1,000₹3.57927₹3,579.27
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.97892₹11,915.68
8,000₹2.75621₹22,049.68
12,000₹2.64470₹31,736.40
20,000₹2.52119₹50,423.80
28,000₹2.44899₹68,571.72
40,000₹2.37955₹95,182.00
Manufacturers Standard Package