
06035A620JAT2A | |
|---|---|
DigiKey Part Number | 478-10330-2-ND - Tape & Reel (TR) 478-10330-1-ND - Cut Tape (CT) 478-10330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A620JAT2A |
Description | CAP CER 62PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A620JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.47300 | ₹44.73 |
| 50 | ₹3.09380 | ₹154.69 |
| 100 | ₹2.65580 | ₹265.58 |
| 500 | ₹1.92896 | ₹964.48 |
| 1,000 | ₹1.70624 | ₹1,706.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.37426 | ₹5,497.04 |
| 8,000 | ₹1.25137 | ₹10,010.96 |
| 12,000 | ₹1.18999 | ₹14,279.88 |
| 20,000 | ₹1.12191 | ₹22,438.20 |
| 28,000 | ₹1.08216 | ₹30,300.48 |
| 40,000 | ₹1.04394 | ₹41,757.60 |