
06035AR75BAT2A | |
|---|---|
DigiKey Part Number | 478-06035AR75BAT2ATR-ND - Tape & Reel (TR) 478-06035AR75BAT2ACT-ND - Cut Tape (CT) 478-06035AR75BAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035AR75BAT2A |
Description | CAP CER 0.75PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.75 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035AR75BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.78000 | ₹57.78 |
| 10 | ₹40.53600 | ₹405.36 |
| 50 | ₹30.63960 | ₹1,531.98 |
| 100 | ₹26.67920 | ₹2,667.92 |
| 500 | ₹19.76476 | ₹9,882.38 |
| 1,000 | ₹16.79957 | ₹16,799.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹16.55566 | ₹66,222.64 |
| 8,000 | ₹15.77185 | ₹1,26,174.80 |
| 12,000 | ₹15.37934 | ₹1,84,552.08 |
| 20,000 | ₹14.94410 | ₹2,98,882.00 |
| 28,000 | ₹14.68961 | ₹4,11,309.08 |
| 40,000 | ₹14.44481 | ₹5,77,792.40 |