2.2 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805ZG225ZAT2A

DigiKey Part Number
478-KGM21AV51A225ZUTR-ND - Tape & Reel (TR)
478-KGM21AV51A225ZUCT-ND - Cut Tape (CT)
478-KGM21AV51A225ZUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805ZG225ZAT2A
Description
CAP CER 2.2UF 10V Y5V 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805ZG225ZAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,593
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹26.09000₹26.09
10₹15.00300₹150.03
50₹10.86540₹543.27
100₹9.58880₹958.88
500₹7.44928₹3,724.64
1,000₹6.78953₹6,789.53
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.75773₹23,030.92
8,000₹5.43531₹43,482.48
12,000₹5.25173₹63,020.76
20,000₹5.16274₹1,03,254.80
28,000₹4.57839₹1,28,194.92
40,000₹4.56870₹1,82,748.00
Manufacturers Standard Package