
CB037G0103KBA | |
|---|---|
DigiKey Part Number | 478-CB037G0103KBATR-ND - Tape & Reel (TR) 478-CB037G0103KBACT-ND - Cut Tape (CT) 478-CB037G0103KBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB037G0103KBA |
Description | CAP FILM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 160V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB037G0103KBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.185" L x 0.126" W (4.70mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹178.92000 | ₹178.92 |
| 10 | ₹119.93000 | ₹1,199.30 |
| 50 | ₹96.61520 | ₹4,830.76 |
| 100 | ₹89.42130 | ₹8,942.13 |
| 500 | ₹77.24560 | ₹38,622.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₹72.60199 | ₹87,122.39 |
| 2,400 | ₹69.65498 | ₹1,67,171.95 |
| 3,600 | ₹68.17850 | ₹2,45,442.60 |
| 6,000 | ₹66.54179 | ₹3,99,250.74 |
| 8,400 | ₹65.58464 | ₹5,50,910.98 |
| 12,000 | ₹64.66363 | ₹7,75,963.56 |