
06035C392K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71H392KTTR-ND - Tape & Reel (TR) 478-KAM15AR71H392KTCT-ND - Cut Tape (CT) 478-KAM15AR71H392KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C392K4T2A |
Description | CAP CER 3900PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C392K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹11.36900 | ₹113.69 |
| 50 | ₹8.08860 | ₹404.43 |
| 100 | ₹7.09150 | ₹709.15 |
| 500 | ₹5.42528 | ₹2,712.64 |
| 1,000 | ₹4.91090 | ₹4,910.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.14189 | ₹16,567.56 |
| 8,000 | ₹3.85639 | ₹30,851.12 |
| 12,000 | ₹3.71346 | ₹44,561.52 |
| 20,000 | ₹3.55519 | ₹71,103.80 |
| 28,000 | ₹3.46263 | ₹96,953.64 |
| 40,000 | ₹3.37361 | ₹1,34,944.40 |